Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 4 kA, Withdrawable
- RS Stock No.:
- 230-402
- Mfr. Part No.:
- 113519 NZMC3-4-A400/250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,082.22
(exc. VAT)
€5,021.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,082.22 |
*price indicative
- RS Stock No.:
- 230-402
- Mfr. Part No.:
- 113519 NZMC3-4-A400/250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 260mm | |
| Depth | 346mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 260mm | ||
Depth 346mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a sophisticated four-pole molded case circuit breaker expertly designed for optimal performance in rugged environments. With a current rating of 400A and a unique withdrawable unit feature, this device exemplifies flexibility and reliability in application, making it ideal for various industrial uses. The NZM series is built to handle demanding conditions, ensuring robust protection for your electrical systems. Its thermomagnetic release mechanism enhances safety by providing accurate overload and short-circuit protection while maintaining high operational efficiency. Additionally, its diverse range of environmental compliance ensures that it meets the highest standards, catering to the needs of modern infrastructure and industrial demands.
Designed for extreme conditions, offering reliable circuit protection
Thermomagnetic release mechanism ensures swift response to overloads
Withdrawable unit promotes easy maintenance and flexibility in operations
Meets international standards for effective compliance in installations
Features IP40 protection for enhanced resistance against dust and debris
Robust build quality contributes to longevity and performance reliability
Offers effective heat dissipation management for reduced operating temperatures
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 4 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 4 kA
