Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 231-343
- Mfr. Part No.:
- 113201 NZMB2-S200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,527.00
(exc. VAT)
€1,878.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,527.00 |
*price indicative
- RS Stock No.:
- 231-343
- Mfr. Part No.:
- 113201 NZMB2-S200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 245mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 245mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM range of molded case circuit breakers represents a sophisticated solution for ensuring optimal electrical protection in various applications. Designed for durability and efficiency, this circuit breaker expertly combines cutting-edge technology with user-friendly features. It is particularly adept in managing heavy loads, safeguarding against overloads and short circuits, which makes it ideal for both industrial and commercial use. With its extensive compliance to international standards, it guarantees reliable performance under varied operational conditions. The compact design simplifies installation, while innovative features enhance both safety and functionality, making it a superb choice for modern electrical systems.
Offers robust short-circuit protection to prevent electrical faults
Designed for easy integration into various electrical applications
Provides reliable performance even in harsh environments
Ensures prolonged lifespan with high mechanical and electrical endurance
Facilitates efficient heat dissipation to enhance operational safety
Employs advanced thermomagnetic release for optimal performance
Contains a user-friendly rocker lever handle for effortless operation
Meets stringent electromagnetic compatibility standards
Adheres to comprehensive corrosion resistance requirements
Possesses adequate thermal stability to withstand extreme temperatures
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
