Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 254-533
- Mfr. Part No.:
- 265852 NZMB2-4-A200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,829.71
(exc. VAT)
€2,250.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,829.71 |
*price indicative
- RS Stock No.:
- 254-533
- Mfr. Part No.:
- 265852 NZMB2-4-A200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Standards/Approvals | IEC 60068-2-30, RoHS, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274 | |
| Width | 140mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Standards/Approvals IEC 60068-2-30, RoHS, VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274 | ||
Width 140mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker is expertly engineered for robust performance and reliability. Designed to safeguard electrical installations, this thermo-magnetic device is capable of handling significant electrical loads while ensuring optimum safety. With a four-pole configuration, it is ideally suited for intricate applications requiring precise current management and protection against faults. The integrated features, including a high short-circuit breaking capacity and easy installation options, make it a perfect choice for both commercial and industrial settings, addressing the diverse needs of modern electrical systems. Its compact design and impressive operational parameters ensure that it meets the demands of today's fast-paced environments. Manufactured with corrosion-resistant materials, it promises durability over the long term, making it a trusted ally in maintaining system integrity and functionality.
Thermo-magnetic release system enhances safety by managing overloads and short circuits
Four-pole configuration provides comprehensive protection for multi-phase systems
High short-circuit breaking capacities ensure reliable operation under fault conditions
Temperature rise calculation assistance from Eaton optimises installation
Designed for easy integration with various mounting methods for versatile application
Durable, corrosion-resistant materials increase longevity and robustness
Ideal for use in unearthed supply systems, ensuring compatibility with diverse installations
Compact size facilitates seamless integration into electrical panels
Built-in device boasts streamlined energy management capabilities
Suitable for rigorous applications, proven by extensive lifespan ratings
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
