Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-360
- Mfr. Part No.:
- 113592 NZMH3-4-VE400/250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,771.80
(exc. VAT)
€7,099.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,771.80 |
*price indicative
- RS Stock No.:
- 231-360
- Mfr. Part No.:
- 113592 NZMH3-4-VE400/250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 230mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Adjustable Delay Setting | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Width 230mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Adjustable Delay Setting | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional molded case circuit breaker from the Moeller series is engineered for high efficiency and reliability in demanding electrical applications. Designed to streamline operations within unearthed supply systems, it ensures robust protection against short circuits and overloads. The device integrates advanced electronic release mechanisms, making it adaptable for various configurations. With a high rated operational current, this breaker is capable of handling a substantial load while maintaining safety. Its compact dimensions facilitate seamless installation in diverse environments, while adherence to stringent compliance standards guarantees peace of mind. This breaker is not just a component; it embodies innovation tailored to enhance performance and safety in electrical installations.
Electronic release for enhanced responsiveness to fault conditions
Designed for use in unearthed supply systems at high operational voltages
Compact form factor allows for easy installation in confined spaces
Mechanical lifespan estimated at 15,000 operations for long-term reliability
IP20 protection degree provides essential safeguards against dust and accidental contact
High short-circuit breaking capacity ensures robust protection under fault conditions
Adjustable time delay settings enable adjustment for specific application needs
Environmentally compliant, meeting RoHS standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
