Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- RS Stock No.:
- 231-931
- Mfr. Part No.:
- 113588 NZMH3-4-AE400/250-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,345.64
(exc. VAT)
€6,575.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,345.64 |
*price indicative
- RS Stock No.:
- 231-931
- Mfr. Part No.:
- 113588 NZMH3-4-AE400/250-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 1000V ac | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Height | 260mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 1000V ac | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Height 260mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller NZM series is designed for reliable performance in critical applications. Engineered for a rated current of 400A, it is a four-pole device that effectively manages current loads and provides superior protection. Built with compliance to international standards, it features an electronic release mechanism for enhanced precision and speed during overload or short-circuit events. The NZM circuit breaker is perfect for high-demand environments, ensuring operational safety and efficiency. It is suitable for installation in earthed and unearthed supply systems up to 690V, making it a versatile choice for various industrial applications. Its robust design is complemented by features that assure high levels of performance, including excellent mechanical endurance and corrosion resistance.
Four-pole design for comprehensive current management
Engineered for environments demanding high performance
Electronic release for quick and accurate fault detection
Corrosion-resistant materials enhance longevity
Integrated heat dissipation for reliable operation under load
Suitable for both earthed and unearthed supply systems
Designed to meet rigorous international compliance standards
Mechanical endurance capable of handling up to 15,000 operations
Temperature resilience with operational capabilities from -25°C to 70°C
Versatile installation options for ease of integration
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
