Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-356
- Mfr. Part No.:
- 113574 NZMH3-VE400-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,886.48
(exc. VAT)
€6,010.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,886.48 |
*price indicative
- RS Stock No.:
- 231-356
- Mfr. Part No.:
- 113574 NZMH3-VE400-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Depth | 346mm | |
| Width | 185mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Depth 346mm | ||
Width 185mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a cutting-edge solution designed for high-performance electrical management. Tailored for three-phase systems, this advanced circuit breaker handles a substantial current rating of 400A, making it ideal for demanding industrial applications. Engineered with electronic release technology, it ensures swift response to overload and fault conditions, enhancing safety and reliability. Furthermore, its versatility allows for easy integration into various unearthed supply systems up to 690V. With a robust construction designed for resilience, the NZM series features adjustable settings that empower operators to customise performance based on specific operational needs. This device exemplifies a commitment to quality, safety, and adaptability in electrical protection, ensuring peace of mind in critical environments.
Enhanced safety through rapid response to electrical faults
Versatile installation for various application needs
Integrated earth fault protection for added security
Optimised for harsh environments with exceptional durability
User-friendly adjustable settings for operational flexibility
High short-circuit breaking capacity for maximum protection
Designed to comply with rigorous international standards
Compact design allowing for easy integration into existing systems
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM3 Molded Case Circuit Breaker 3-Pole 400A Fixed
