Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-410
- Mfr. Part No.:
- 113575 NZMH3-VE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,991.89
(exc. VAT)
€7,370.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,991.89 |
*price indicative
- RS Stock No.:
- 231-410
- Mfr. Part No.:
- 113575 NZMH3-VE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Depth | 346mm | |
| Height | 260mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 185mm | ||
Depth 346mm | ||
Height 260mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional molded case circuit breaker is designed for superior performance and reliability in demanding applications. Offering a three-pole configuration and a robust current rating of 630A, it is engineered to deliver unmatched protection for electrical circuits. The NZM series stands out with features such as an adjustable time delay setting, and comprehensive electromagnetic compatibility, ensuring it meets diverse operational requirements. Ideal for use in unearthed supply systems up to 690V, it provides confidence in critical applications where power continuity is paramount. With its advanced electronic release system and superior short-circuit protection features, this circuit breaker is the trusted choice for professionals looking to safeguard their electrical installations effectively.
Combines electronic release for enhanced precision and safety
Designed for easy integration in various electrical systems
Supports a range of auxiliary contacts for expanded functionality
Offers superior corrosion resistance, suitable for harsh environments
Features high short-circuit breaking capacity to protect against surges
Ensures flexible installation options with multiple terminal capacities
Optimised for efficient heat dissipation, maintaining operational integrity
Delivers a lifespan of up to 15,000 mechanical operations
Developed to withstand extreme temperature conditions, ensuring reliability
Complies with international standards for electrical safety and performance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
