Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 231-348
- Mfr. Part No.:
- 113531 NZMN3-VE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,097.80
(exc. VAT)
€6,270.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,097.80 |
*price indicative
- RS Stock No.:
- 231-348
- Mfr. Part No.:
- 113531 NZMN3-VE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Mount Hole Size | 1.4 mm | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Mount Hole Size 1.4 mm | ||
Terminal Type Screw | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Width 185mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed to provide comprehensive protection for electrical systems up to 630A. This versatile circuit breaker features a withdrawable unit that enhances ease of maintenance and installation, making it suitable for both industrial and commercial applications. With advanced electronic release mechanisms, it guarantees swift response to short circuits and overloads, ensuring your systems remain safe and operational. Designed to withstand the rigours of demanding environments, this breaker complies with RoHS standards and IEC/EN 60947, making it a reliable choice for industry professionals committed to quality and safety. Its robust features, including adjustable time delays and comprehensive protection settings, ensure optimal performance tailored to specific operational needs.
Electronic release system for precise response to overloads
Withdrawable unit allows for easy servicing without system disruption
Adjustable time delays help manage current peaks efficiently
Adaptable terminal capacity accommodates various cable sizes
Multiple short-circuit breaking capacities meet diverse application needs
Compact design reduces footprint while maximising functionality
Meets stringent safety standards for enhanced reliability
Integrated earth fault protection for added security
Robust construction designed for extreme conditions
User-friendly installation with clear visual indicators
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
