Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 231-930
- Mfr. Part No.:
- 113585 NZMH3-4-AE400/250-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,012.13
(exc. VAT)
€7,394.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,012.13 |
*price indicative
- RS Stock No.:
- 231-930
- Mfr. Part No.:
- 113585 NZMH3-4-AE400/250-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the Moeller series NZM boasts exceptional reliability and advanced technology for robust power management. Designed for 400A applications, it seamlessly integrates into unearthed supply systems, ensuring that the highest performance standards are met in demanding environments. The device features electronic release technology that enhances safety and operational efficiency. With provisions for easy installation and maintenance, this circuit breaker serves as a pivotal component in modern electrical systems, providing not just protection, but also peace of mind. Its sleek design and superior engineering affirm its role as an indispensable asset in safeguarding electrical infrastructures.
Exceptional reliability for critical electrical applications
Ergonomic design allows for straightforward installation
Electronic release functions improve safety mechanisms
Maintains performance across a wide range of temperatures
Integrated earth fault protection enhances system security
Withstand high short-circuit currents, ensuring robust operation
Compliant with international safety standards for added trust
Designed for easy maintenance, reducing downtime
Allows connection flexibility with various terminal options
Offers significant shock resistance for durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
