Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 232-004
- Mfr. Part No.:
- 107850 NZMN2-SE140-BT-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,902.00
(exc. VAT)
€2,339.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,902.00 |
*price indicative
- RS Stock No.:
- 232-004
- Mfr. Part No.:
- 107850 NZMN2-SE140-BT-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Standards/Approvals | UL 489 ULCSA IEC UL IEC 60947 CSAC. . 509 IECEN 60947 CSA UL CSA (File . 086) CE UL CSA (Class . 1401) | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Electronic Release | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Standards/Approvals UL 489 ULCSA IEC UL IEC 60947 CSAC. . 509 IECEN 60947 CSA UL CSA (File . 086) CE UL CSA (Class . 1401) | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Characteristics Electronic Release | ||
- COO (Country of Origin):
- RO
The Eaton a high-performing, three-pole molded case circuit breaker designed for reliability and safety in diverse electrical applications. Featuring advanced electronic release technology, it ensures optimal electrical protection with a robust short-circuit breaking capacity. The compact design allows for straightforward installation, making it an excellent choice for branch and feeder circuits, particularly in unearthed supply systems. Engineered for temperatures ranging from -25 °C to 70 °C, it is built to endure a range of environmental conditions and enhances operational efficiency with minimal energy loss. Compliance with rigorous standards such as IEC and UL further enhances its credibility, ensuring a safe and dependable solution for electrical installations. The product is not only RoHS compliant but also boasts impressive certifications that underscore its suitability for demanding applications in North America and beyond.
Designed for superior electrical protection in industrial settings
Features an electronic release mechanism for enhanced safety
Compact design facilitates easy installation in various configurations
Robust IP20 rating offers protection against touch in operating areas
Operates effectively across a broad temperature range
Certified to meet stringent international standards
Optimised for minimal heat dissipation, enhancing energy efficiency
Sustainable design that aligns with RoHS regulations
Versatile for both branch and feeder circuit applications
Includes a dynamic short-circuit release setting for immediate response
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
