Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 243-041
- Mfr. Part No.:
- 191623 NZMN2-MX140-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,747.56
(exc. VAT)
€2,149.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,747.56 |
*price indicative
- RS Stock No.:
- 243-041
- Mfr. Part No.:
- 191623 NZMN2-MX140-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton high-performance NZM Molded Case Circuit Breaker stands out as a quintessential component for industrial applications. Designed to ensure safety and reliability, this circuit breaker boasts an innovative electronic release mechanism, coupled with robust overload and short-circuit protection features. With plug-in technology, it facilitates easy installation and maintenance, making it an optimal choice for both new installations and upgrades. The device is equipped with advanced characteristics such as phase failure sensitivity and an adjustable time delay setting, which helps in overcoming current peaks. This circuit breaker is engineered to operate seamlessly in a variety of environments, ensuring consistent performance under varying operational conditions.
Plug-in technology simplifies installation and enhances serviceability
Electronic release system provides precise and responsive operation
Designed to handle high short-circuit currents effectively
Suitable for use in unearthed supply systems, enhancing versatility
Phase failure sensitivity ensures protection in critical applications
Adjustable time delay feature accommodates current peaks
Mechanical lifetime of 20,000 operations guarantees durability
IP20 protection degree safeguards against dust and accidental contact
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
