Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 5 kA
- RS Stock No.:
- 246-875
- Mfr. Part No.:
- 191676 NZMH2-MX140-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,567.00
(exc. VAT)
€1,927.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,567.00 |
*price indicative
- RS Stock No.:
- 246-875
- Mfr. Part No.:
- 191676 NZMH2-MX140-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 140A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Width | 115mm | |
| Standards/Approvals | IECEN 60947, RoHS, IEC | |
| Depth | 190mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 140A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Width 115mm | ||
Standards/Approvals IECEN 60947, RoHS, IEC | ||
Depth 190mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to offer exceptional performance and reliability in various industrial applications. The Eaton Moeller series NZM circuit breaker combines advanced electronic technology with robust construction, ensuring safety and operational efficiency. With a rated current of 140A and three poles, it is equipped to handle demanding electrical environments. The product features plug-in technology for easy installation and maintenance, while its compact dimensions allow for versatile application. With comprehensive thermal protection and superior short-circuit resistance, this circuit breaker is engineered to safeguard both equipment and personnel. Whether used in ungrounded supply systems or standard electrical setups, the NZM2 PXR20 circuit breaker meets rigorous industry standards, making it an ideal choice for modern power management needs.
Designed with electronic release for enhanced operational precision
Built-in thermal protection to prevent overload damage
Capable of handling short-circuit currents effectively
Offers a compact design for space-efficient installations
Meets international RoHS compliance for environmental safety
Includes advanced phase failure sensitivity for reliable operation
Supports a wide range of terminal capacities for flexible connections
Equipped with a maintenance-friendly plug-in feature for straightforward servicing
Operates efficiently within a broad temperature range, maintaining performance
Utilises robust certifications, ensuring it meets high safety and quality standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 140A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
