Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 232-038
- Mfr. Part No.:
- 109675 NZMH3-A500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,609.36
(exc. VAT)
€4,439.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,609.36 |
*price indicative
- RS Stock No.:
- 232-038
- Mfr. Part No.:
- 109675 NZMH3-A500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Height | 275mm | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 500A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Height 275mm | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker exemplifies innovation and reliability with its thermomagnetic release system. Designed for rigorous applications, it boasts a robust frame suited for three-pole configurations, handling up to 500A with ease. This product ensures superior protection in unearthed supply systems at voltages of up to 690V. With its compact dimensions and a weight of only 5.8 kg, it seamlessly integrates into existing setups while providing essential safety features. The user-friendly design promises a straightforward installation process, while compliance with RoHS and IEC standards guarantees peace of mind for operators. This breaker caters to the stringent demands of modern electrical systems, ensuring continuous operation without compromising performance or safety.
Employs a thermomagnetic release system for added safety during overloads
Compact design ensures a harmonious fit in various electrical configurations
Robust frame withstands harsh conditions while maintaining high operational reliability
Screw terminal connections simplify installation and maintenance
IP20 protection level safeguards against solid foreign objects
Exceptional mechanical lifespan of up to 15,000 operations enhances longevity
Rated short-circuit breaking capacity significantly boosts operational safety
Rated insulation voltage of 1000V AC supports versatile usage
Lightweight structure aids in efficient handling and installation
Optional accessories available to customise functionality according to requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 320A Fixed
