Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 230-280
- Mfr. Part No.:
- 109704 NZMH3-4-A500
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,650.42
(exc. VAT)
€5,720.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,650.42 |
*price indicative
- RS Stock No.:
- 230-280
- Mfr. Part No.:
- 109704 NZMH3-4-A500
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Height | 275mm | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Depth | 166mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 500A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 230V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 185mm | ||
Height 275mm | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Depth 166mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative circuit breaker from The Eaton Moeller series NZM is engineered for high-performance applications, providing robust protection in various settings. Designed to handle electrical loads of up to 500A, it ensures operational reliability and safety in unearthed supply systems at voltage ratings of 690V. The NZM series excels in versatility, seamlessly integrating into complex electrical environments while offering a range of protections against short circuits and overloads. Its thermomagnetic release mechanism combined with exceptional short-circuit breaking capabilities make it an ideal choice for demanding industrial applications. With an emphasis on compliance and durability, this circuit breaker meets essential standards, making it a dependable choice for electrical maintenance and innovation.
Designed for optimal use in unearthed supply systems
Thermomagnetic release for enhanced safety and reliability
Exceptional resistance to thermal fluctuations
High overcurrent protection with adjustable settings
Compliant with various international standards for quality assurance
Flexible installation options for greater adaptability
Motor drive optional for increased operational efficiency
IP40 degree of protection, adding to its robustness in demanding conditions
Quick and easy connection with screw terminal options
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
