Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 239-771
- Mfr. Part No.:
- 192315 NZMN3-4-PX630/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,539.57
(exc. VAT)
€11,733.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,539.57 |
*price indicative
- RS Stock No.:
- 239-771
- Mfr. Part No.:
- 192315 NZMN3-4-PX630/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Width | 230mm | |
| Standards/Approvals | IEC IEC/EN 60947 | |
| Depth | 346mm | |
| Height | 260mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Width 230mm | ||
Standards/Approvals IEC IEC/EN 60947 | ||
Depth 346mm | ||
Height 260mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker redefines electrical protection with its innovative electronic release system. Designed for efficiency and robust performance, this 630A, four-pole circuit breaker ensures optimal functionality in unearthed supply systems up to 690V. It integrates advanced features like earth-fault protection and ARMS for enhanced safety and reliability, making it an ideal solution for diverse industrial applications. With flexibility in mounting and superior protection mechanisms, it caters to the users needs with precision. The circuit breaker stands out for its comprehensive energy measurement capabilities, allowing real-time monitoring of currents, voltages, and active energy with high accuracy. Its modular design ensures easy installation and maintenance, while the integrated communication options facilitate seamless integration into modern energy management systems.
Integrated energy measurement functionality provides real-time monitoring
Modular design allows for flexible mounting options
Electronic release system enhances overall safety and responsiveness
ARMS for maintenance mode ensures minimal downtime during service
Meets stringent RoHS compliance standards for environmental safety
Supports communication modules for easy integration into smart systems
Resilient construction suitable for a wide range of industrial applications
Extensive terminal capacity optimises connectivity to various cable types
Designed for high shock resistance, ensuring durability in challenging environments
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
