Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 5 kA, Built-In
- RS Stock No.:
- 240-814
- Mfr. Part No.:
- 192314 NZMN3-4-PX400/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,991.09
(exc. VAT)
€9,829.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,991.09 |
*price indicative
- RS Stock No.:
- 240-814
- Mfr. Part No.:
- 192314 NZMN3-4-PX400/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Built-In | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 230mm | |
| Depth | 346mm | |
| Height | 260mm | |
| Tripping Characteristics | LSIG overload protection | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Built-In | ||
Standards/Approvals IEC/EN 60947 | ||
Width 230mm | ||
Depth 346mm | ||
Height 260mm | ||
Tripping Characteristics LSIG overload protection | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional reliability and advanced functionality in electrical systems. This sophisticated circuit breaker integrates a cutting-edge electronic release system and comprehensive earth-fault protection, designed to manage electrical loads of up to 400A. With a four-pole configuration, it ensures flexibility and adaptability for diverse applications, making it a versatile choice for various installation environments. The NZM series stands out with its state-of-the-art features such as ARMS technology for enhanced safety and zone-selectivity, which allows users to tailor their protection strategies effectively. Its robust design includes accurate energy measurement capabilities and simplified settings adjustment through a convenient USB interface, making it suitable for both industrial and commercial applications.
Integrated energy measurement provides real-time performance tracking
Zone selectivity enhances coordination between protective devices, reducing downtime
Modular function groups facilitate flexible installation and maintenance
Class 1 energy measurement ensures high accuracy and reliability
Compact design requires minimal space, perfect for high-density installations
Robust IP20 protection indicates suitability for demanding environments
RS485 communication capability enhances integration with monitoring systems
Thermal memory feature increases the reliability of overload protection
Quick-release mechanism allows for easier maintenance and operation
Wide operating temperature range ensures reliable performance in various conditions
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
