Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- RS Stock No.:
- 242-928
- Mfr. Part No.:
- 192320 NZMH3-4-PX400/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,823.72
(exc. VAT)
€10,853.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,823.72 |
*price indicative
- RS Stock No.:
- 242-928
- Mfr. Part No.:
- 192320 NZMH3-4-PX400/VAR-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 346mm | |
| Height | 260mm | |
| Tripping Characteristics | ARMS maintenance mode | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 346mm | ||
Height 260mm | ||
Tripping Characteristics ARMS maintenance mode | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for reliability and efficiency in electrical protection. Designed specifically for unearthed supply systems at 690V, it offers robust protection capabilities tailored to safeguard installations against fault conditions. The device features integrated energy measurement with class 1 accuracy, ensuring optimal monitoring of current and voltages. Its innovative electronic release system provides precision with adjustable overload and short-circuit protection settings. Built with a modular design, it allows for easy mounting and modification, making it versatile for various applications. Maintenance is simplified with USB connectivity for configuration and testing, making the circuit breaker a practical choice for modern power management.
Equipped with earth-fault protection for enhanced safety
Four-pole configuration ensures comprehensive circuit monitoring
Modular function groups provide flexible mounting options
Class 1 energy measurement enhances operational efficiency
Designed for easy access to testing through USB interface
Robust IP40 and IP66 protection ratings for diverse environments
Compliant with IEC/EN 60947 for enduring reliability
Delivers quick response times with a short-circuit total break time of under 10 ms
Features a maintenance mode to facilitate routine checks
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
