Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-776
- Mfr. Part No.:
- 192324 NZMN3-PMX450
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,472.42
(exc. VAT)
€5,501.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,472.42 |
*price indicative
- RS Stock No.:
- 239-776
- Mfr. Part No.:
- 192324 NZMN3-PMX450
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 120.5mm | |
| Depth | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 120.5mm | ||
Depth 275mm | ||
Width 140mm | ||
Standards/Approvals IEC 60068-2-78, RoHS, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for reliability and precision in electrical distribution. Equipped with integrated energy measurement capabilities and a robust 630A rating, this circuit breaker can seamlessly manage three-phase loads, making it ideal for demanding environments. Engineered to meet the rigorous standards of IEC/EN 60947, it ensures superior performance while providing essential overload and short-circuit protection. The device not only excels in functionality but also features a compact design for easy installation. Its advanced electronic release mechanism adds an extra layer of safety and operational effectiveness, making it a trusted choice for professionals seeking dependable circuit protection.
Integrated energy metering for improved energy management
Electronic release system yielding rapid response to overload and short-circuit conditions
Robust construction allows for high operational reliability
Compact dimensions facilitate simple installation and maintenance
Designed for three-phase systems to ensure balanced load management
Offers flexibility with adjustable settings for optimal customization
Quality assurance through compliance with international standards
Damp heat resistance enhances durability in challenging environments
Mechanically rated for long-lasting operation under harsh conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
