Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- RS Stock No.:
- 246-905
- Mfr. Part No.:
- 192330 NZMN3-PMX450-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,317.00
(exc. VAT)
€4,079.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,317.00 |
*price indicative
- RS Stock No.:
- 246-905
- Mfr. Part No.:
- 192330 NZMN3-PMX450-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | |
| Height | 215.2mm | |
| Depth | 335mm | |
| Width | 140mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2, RoHS, VDE 0106 Part 110 | ||
Height 215.2mm | ||
Depth 335mm | ||
Width 140mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 molded case circuit breaker from Eaton epitomises cutting-edge engineering and reliability. Designed for robust performance, this device integrates advanced energy measurement capabilities alongside exceptional protective features. With a compact design, it ensures optimal space utilization without compromising on functionality. The circuit breaker delivers a rated current of 450A and is tailored for three-phase applications, making it an ideal choice for diverse electrical systems. Compliance with international standards speaks to its high-quality manufacturing and safety benchmarks, while its user-friendly design facilitates straightforward installation and maintenance. Whether in commercial or industrial environments, this circuit breaker provides peace of mind through its efficiency and effectiveness in power management.
Integrates energy measurement class 1 for precise monitoring
Utilises plug-in technology for effortless installation
Offers adjustable time delay settings to manage current peaks
Complies with stringent RoHS and IEC/EN standards for broader market acceptance
Designed for use in unearthed supply systems up to 690V
Includes built-in electronic release for superior protection
Features a compact frame type optimally designed for space-saving
Offers robust mechanical and electrical lifespan ratings for durable performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
