Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 246-909
- Mfr. Part No.:
- 192339 NZMH3-PMX450-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,838.00
(exc. VAT)
€4,720.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,838.00 |
*price indicative
- RS Stock No.:
- 246-909
- Mfr. Part No.:
- 192339 NZMH3-PMX450-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 450A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78 | |
| Height | 260mm | |
| Depth | 346mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 450A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-78 | ||
Height 260mm | ||
Depth 346mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM, designed for reliability and efficiency, seamlessly integrates advanced energy measurement technology. The enhanced features of this model ensure robust performance in demanding applications, handling sudden surges while protecting your electrical systems. Its adaptable design allows it to operate effectively under various conditions, making it suitable for use in unearthed supply systems at voltages up to 690V. With a focus on quality and safety, this circuit breaker not only adheres to rigorous international standards but also incorporates thoughtful engineering for ease of installation and maintenance. Whether for industrial or commercial applications, it stands out for its durability, offering a dependable solution for enhanced operational integrity.
Integrated energy measurement class 1 for accurate monitoring
Withdrawable unit design for easy maintenance and upgrades
Mechanical lifespan of up to 15,000 operations for longevity
Electronic release system providing rapid response to overloads
Customisable time delay settings to accommodate specific operational needs
Corrosion resistant, ensuring performance in challenging environments
Temperature rise calculations supported by comprehensive data from Eaton
Flexible terminal capacity enabling diverse connection options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
