Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 239-814
- Mfr. Part No.:
- 191592 NZMN3-VX630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,282.51
(exc. VAT)
€6,497.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,282.51 |
*price indicative
- RS Stock No.:
- 239-814
- Mfr. Part No.:
- 191592 NZMN3-VX630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 185mm | |
| Height | 260mm | |
| Depth | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 185mm | ||
Height 260mm | ||
Depth 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM, offers exceptional performance and reliable protection for electrical circuits. Ideal for use in unearthed supply systems up to 690 V, it is designed to manage high loads with precision. With its advanced electronic release system, this circuit breaker ensures rapid interruption during faults, safeguarding both your equipment and personnel. The unit features earth-fault protection and is available as a withdrawable design, making it adaptable for various installation requirements. Its robust construction meets stringent safety standards, providing peace of mind in demanding environments. Staying true to its commitment to quality, Eaton has designed this circuit breaker to deliver dependability and efficiency across its operational lifespan, ensuring optimal performance in a multitude of applications.
Earth-fault protection ensures safety in electrical circuits
Built-in capability for easy integration within larger systems
Withstand high temperatures with maximum ambient operation up to 70 °C
Mechanical lifespan rated for 15,000 operations guarantees durability
Versatile terminal capacity accommodates a wide range of conductor sizes
IP66 rated protection with door coupling ensures reliability in harsh conditions
Designed for minimal maintenance with scalable solutions for various applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
