Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 243-015
- Mfr. Part No.:
- 191539 NZMS3-4-VX630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,391.00
(exc. VAT)
€9,090.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,391.00 |
*price indicative
- RS Stock No.:
- 243-015
- Mfr. Part No.:
- 191539 NZMS3-4-VX630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 346mm | |
| Width | 230mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 260mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 346mm | ||
Width 230mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton electronic circuit breaker, part of the Moeller series NZM, delivers high-performance protection for electrical systems. Designed for industrial use, it boasts a remarkable capacity of 630A in a compact format, ensuring reliability under demanding conditions. Its advanced features include earth-fault protection and overload capabilities, facilitating seamless integration into unearthed supply systems at 690V. The NZM series is not only engineered for optimal thermal management but also equipped with innovative functions, such as a USB interface for configuration and testing. With a commitment to compliance with international standards, this circuit breaker offers peace of mind for installers and users alike.
Four-pole configuration ensures versatile applications
Electronic release mechanism enhances operational efficiency
Adaptable design supports various terminal capacities
Integrated earth-fault protection safeguards against unexpected faults
Engineered for damp heat resistance, ensuring durability in humid conditions
Temperature rise calculations provided for better planning and installation
Tested for mechanical and electrical lifespan, ensuring long-term reliability
IP40 protection rating with optional IP66 for added versatility in installations
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
