Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 246-844
- Mfr. Part No.:
- 191561 NZMH3-VX630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,625.00
(exc. VAT)
€5,688.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,625.00 |
*price indicative
- RS Stock No.:
- 246-844
- Mfr. Part No.:
- 191561 NZMH3-VX630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Height | 260mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 346mm | ||
Height 260mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker represents a pinnacle in electrical safety and reliability. Designed to accommodate high amperage demands, this advanced circuit breaker is equipped with earth-fault protection, ensuring utmost safety in various industrial applications. It features a robust construction capable of handling 630 A in a three-pole configuration, making it ideal for demanding environments. The innovative design includes an electronic release system that enhances performance and responsiveness, catering to the specific needs of your electrical systems. Built for durability even in adverse conditions, its temperature and corrosion resistance qualities ensure long-lasting functionality. With its user-friendly installation and communication capabilities, this circuit breaker not only protects but also simplifies management of your electrical systems, making it an essential component for modern infrastructure.
Enhanced protection with integrated earth fault capabilities
Electronic release system for precise and reliable operation
Designed for high current applications, accommodating extensive loads
Optimal performance even under harsh environmental conditions
User-friendly interface facilitates easier configuration and monitoring
Excellent thermal dissipation characteristics ensure effective management of heat generation
Robust mechanical design provides long lifespan even under frequent operations
Versatile mounting options available to meet diverse installation requirements
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
