Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-847
- Mfr. Part No.:
- 192255 NZMN3-PX250-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,017.58
(exc. VAT)
€6,171.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,017.58 |
*price indicative
- RS Stock No.:
- 239-847
- Mfr. Part No.:
- 192255 NZMN3-PX250-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 275mm | ||
Height 120.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the Eaton Moeller series is engineered for precision and reliability in electrical protection systems. With an integrated energy measurement system and earth-fault protection, this versatile circuit breaker is ideal for applications demanding robust performance and compliance with both local and international standards. Designed to cater for up to 250A in a compact three-pole format, it ensures effective monitoring while providing essential overload and short-circuit protection. The practical screw terminal connection and an array of compatible accessories facilitate installation and adaptability, making it a superior choice for modern electrical installations. The incorporation of a USB interface for configuration and testing underscores its commitment to ease of use and accessibility, perfect for both maintenance and operational efficiency.
Integrated energy measurement function for enhanced monitoring
Robust earth-fault protection mechanism ensuring safety
Configurable via USB using Power Xpert Protection Manager software
Compact design maximising space efficiency in electrical systems
Compatible with a wide range of accessories for flexible integration
Features advanced electronic release for precision operation
Supports high short-circuit breaking capacity for ultimate reliability
Designed to operate in unearthed supply systems at up to 690V
Easy to maintain with a modular design adapting to various needs
Multi-functionality with ARMS and zone selectivity for tailored protection
Related links
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
