Eaton, NZM, NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 249-051
- Mfr. Part No.:
- 192262 NZMH3-PX400-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,141.29
(exc. VAT)
€7,553.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,141.29 |
*price indicative
- RS Stock No.:
- 249-051
- Mfr. Part No.:
- 192262 NZMH3-PX400-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 275mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 140mm | |
| Height | 120.5mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 275mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 140mm | ||
Height 120.5mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is a technologically advanced solution designed for optimal protection in electrical systems. It combines integrated energy measurement capabilities with earth-fault protection, ensuring both efficiency and safety in various applications. Its robust construction and electronic release mechanism deliver reliable performance at a rated current of 400A. With features such as modular design and USB connectivity, this circuit breaker adapts easily to your specific needs, making it suitable for a range of environments, including industrial and commercial installations. Enhanced by comprehensive protection functions like zone selectivity and maintenance modes, this circuit breaker is engineered for both ease of use and maintenance, ensuring uninterrupted operation under challenging conditions.
Integrated energy measurement for precise monitoring
Modular function groups enable flexible mounting options
USB interface facilitates configuration and testing
Earth-fault protection enhances operational safety
Compact design optimises use of space in installations
Zone selectivity ensures targeted fault isolation
Suitable for unearthed supply systems at high voltage
Meets stringent IEC standards for performance and compliance
Robust shock resistance designed for demanding environments
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
