Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 249-053
- Mfr. Part No.:
- 192268 NZMN3-PX250-TAZ-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,266.89
(exc. VAT)
€8,938.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,266.89 |
*price indicative
- RS Stock No.:
- 249-053
- Mfr. Part No.:
- 192268 NZMN3-PX250-TAZ-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Depth | 346mm | |
| Standards/Approvals | VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, RoHS | |
| Width | 185mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 260mm | ||
Depth 346mm | ||
Standards/Approvals VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, RoHS | ||
Width 185mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 is a cutting-edge moulded case circuit breaker designed to deliver unparalleled performance in demanding electrical environments. Engineered for excellence, this product seamlessly integrates robust earth-fault protection and advanced selectivity features, ensuring optimal safety and reliability. With its compact dimensions, it combines high operational capacity with ease of installation, making it an ideal choice for a wide range of applications. The product excels in environments requiring meticulous control and protection of electrical circuits, featuring an electronic release system that enhances responsiveness to overloads and short circuits. As part of the renowned Eaton Moeller series, this circuit breaker not only meets but also exceeds industry standards, offering exceptional compliance and resilience for modern electrical systems.
Compact design for space-saving installations
Integrated electronic release system for rapid response
Exceptional earth-fault protection capabilities
Meets stringent compliance standards for reliability
Advanced zone selectivity to minimise disruption during faults
Robust thermal memory functionality for enhanced safety
Versatile connection options for flexible deployment
Withstands harsh environmental conditions with impressive performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
