Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 240-499
- Mfr. Part No.:
- 102688 NS3-600-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,578.49
(exc. VAT)
€3,171.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,578.49 |
*price indicative
- RS Stock No.:
- 240-499
- Mfr. Part No.:
- 102688 NS3-600-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | UL (Category Control Number WJAZ) CSA UL 489 CSA (File . 086) ULCSA IEC 60947 CSAC. . 509 UL CE UL (File . E148671) IEC CSA (Class . 46506) | |
| Depth | 159mm | |
| Height | 275mm | |
| Width | 140 mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals UL (Category Control Number WJAZ) CSA UL 489 CSA (File . 086) ULCSA IEC 60947 CSAC. . 509 UL CE UL (File . E148671) IEC CSA (Class . 46506) | ||
Depth 159mm | ||
Height 275mm | ||
Width 140 mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a cutting-edge solution in electrical protection and control, merging advanced technology with robust design. Engineered for efficiency, it delivers precise performance in various applications, from branch circuits to feeder circuits. The product boasts a series of certifications, confirming its adherence to global safety standards. With a compact design, it optimises space while ensuring comprehensive protection against overloads and short circuits. Enhanced by digital innovations, the breaker is equipped with features that streamline installation and operation, making it an ideal choice for modern electrical infrastructure. Operating within temperature ranges from -25°C to 70°C, it is resilient against varying environmental conditions, reflecting its adaptability in diverse installations.
Certified for compliance with RoHS and multiple international standards
Enhanced thermal management with low heat dissipation requirements
Exhibits impressive mechanical lifespan for long-term reliability
Offers various terminal options for flexible connectivity
IP66 rating ensures robust protection against dust and water ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 550 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 500 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 300 A Fixed
