Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 240-911
- Mfr. Part No.:
- 191381 NZMH3-4-VX400/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,977.31
(exc. VAT)
€7,352.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,977.31 |
*price indicative
- RS Stock No.:
- 240-911
- Mfr. Part No.:
- 191381 NZMH3-4-VX400/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Depth | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Width 230mm | ||
Depth 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 346mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is designed to deliver exceptional safety and reliability in electrical installations. With its robust build and advanced technology, it effectively manages circuits up to 400A in four poles. This product combines outstanding performance with user-friendly features, making it ideal for both industrial and commercial applications. The electronic release system ensures precise operation and rapid response to faults, while the integrated USB interface allows for seamless configuration and testing via Power Xpert Protection Manager software. The breaker meets stringent compliance standards, ensuring it performs reliably under varying environmental conditions. From overload protection to thermal memory management, the NZM3 PXR20 is engineered for maximum efficiency and longevity, providing peace of mind in critical electrical systems.
Advanced protection features enhance circuit safety and longevity
USB interface enables effortless configuration and testing
User-friendly design streamlines installation and operation
Electronic release system offers precise fault response
Durable construction meets tough environmental standards
Compact dimensions allow for efficient space utilisation
Heat dissipation data is readily available for effective planning
Flexible terminal capacity accommodates a variety of conductor sizes
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 500A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 320A, Breaking Capacity 9 kA
