Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA, Withdrawable
- RS Stock No.:
- 240-812
- Mfr. Part No.:
- 192311 NZMH3-4-PX400/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,898.42
(exc. VAT)
€9,715.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,898.42 |
*price indicative
- RS Stock No.:
- 240-812
- Mfr. Part No.:
- 192311 NZMH3-4-PX400/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 9kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | RoHS, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2 | |
| Height | 260mm | |
| Depth | 346mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 9kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals RoHS, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IEC/EN 60947-2 | ||
Height 260mm | ||
Depth 346mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced circuit breaker is an integral component of The Eaton Moeller series NZM, tailored for demanding electrical applications. With a robust design, this model integrates sophisticated energy measurement capabilities, ensuring optimal performance under variable loads. Its four-pole configuration efficiently manages and safeguards high current operations, catering to both industrial and commercial environments. Built for reliability, it supports a rated current of up to 400A and features an electronic release system. The breaker is engineered to withstand significant short-circuit conditions, providing peace of mind within critical installations. Furthermore, its design reflects a commitment to environmental standards, ensuring compliance with RoHS directives. With ease of integration and comprehensive protection functions, this circuit breaker is not merely a choice but a necessity for modern electric control systems.
Delivers precise energy measurement capabilities for enhanced monitoring
Designed with an electronic release for rapid response to faults
Accommodates a wide range of voltage ratings for versatile application
Offers exceptional thermal stability under varying ambient conditions
Optimises safety and performance through advanced overload protection
Supports flexible installation options with a withdrawable design
Utilises state-of-the-art technology to comply with new regulatory standards
Serves as a robust barrier against electrical hazards, ensuring user protection
Facilitates seamless integration with existing power management systems
Provides extensive terminal capacity for versatile conductor connectivity
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
