Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 249-020
- Mfr. Part No.:
- 191616 NZMN3-4-VX400/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,945.49
(exc. VAT)
€6,082.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,945.49 |
*price indicative
- RS Stock No.:
- 249-020
- Mfr. Part No.:
- 191616 NZMN3-4-VX400/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 346mm | |
| Width | 230mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 346mm | ||
Width 230mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 cable circuit breaker is designed for safeguarding electrical systems with advanced functionality and reliability. As part of The Eaton Moeller series, this device excels in protection applications across varied environments. With a robust construction, it utilises electronic release technology to ensure high performance and adaptability. Built to tackle significant loads, the NZM3 series supports variable, withdrawable unit configurations, making it instrumental in complex setups. This circuit breaker not only meets stringent industry standards but also incorporates features that optimise operational efficiency while protecting devices in critical operations. Its design ensures ease of installation and compatibility with other equipment, providing users with peace of mind and dependable performance in demanding conditions.
Offers LSI overload protection for enhanced safety
Designed for use in unearthed supply systems up to 690 V
Facilitates configuration via USB interface for seamless integration
Constructed to resist UV radiation and maintain structural integrity
Optimised for mechanical operations with a lifespan of 15,000 cycles
Features optional motor drive to increase operational convenience
Complies with RoHS for environmentally conscious solutions
Incorporates electronic release for swift short-circuit response
Designed with a high degree of protection rated at IP40
Allows terminal capacities suitable for various cable types
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
