Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-921
- Mfr. Part No.:
- 191487 NZMN3-4-AX400/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,636.31
(exc. VAT)
€4,472.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,636.31 |
*price indicative
- RS Stock No.:
- 240-921
- Mfr. Part No.:
- 191487 NZMN3-4-AX400/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Height | 275mm | |
| Depth | 166mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 185mm | ||
Height 275mm | ||
Depth 166mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM 191487 is a high-performance molded case circuit breaker, designed to provide robust electrical protection for industrial applications. With a breaking capacity specifically tailored for rigorous environments, this circuit breaker combines versatility with reliability, ensuring seamless operation in unearthed supply systems up to 690 V. The NZM3 frame accommodates a rated current of 400 A, making it suitable for a wide range of installations. Crafted to meet stringent international standards, the circuit breaker features precise electronic release mechanisms, ensuring rapid and accurate response to overloads and short circuits. Its adaptable design allows for easy integration into existing electrical architectures, supported by comprehensive heat dissipation data to assist panel builders in their installations. This product exemplifies Eaton's dedication to innovation, safety, and efficiency in electrical management.
Designed for maximum circuit protection in industrial environments
Rapid response to electrical fault conditions enhances safety
Flexible terminal capacities facilitate various installation scenarios
Robust design meets high standards for electromagnetic compatibility
Comprehensive documentation aids effective installation and operation
Rated for high operational currents, ensuring reliability under load
Easy to install with standard screw terminals and optional connectivity
Engineered to withstand extreme operational temperatures
Innovative electronic release system offers precise fault management
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
