Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 248-998
- Mfr. Part No.:
- 191530 NZMS3-4-AX400/VAR-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,218.46
(exc. VAT)
€6,418.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,218.46 |
*price indicative
- RS Stock No.:
- 248-998
- Mfr. Part No.:
- 191530 NZMS3-4-AX400/VAR-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Width | 230mm | |
| Height | 260mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 346mm | ||
Width 230mm | ||
Height 260mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is engineered for reliability and optimal performance in diverse electrical applications. With a robust design characterised by its four-pole setup, it accommodates a substantial amperage rating of 400 A and operates effectively at a voltage rating of up to 690 V. It features an electronic release system that enhances protection against overcurrent and short-circuit conditions, ensuring that your electrical systems remain secure under demanding circumstances. The product also includes an innovative USB interface for configuration and testing, making it an ideal choice for modern control systems. Backed by compliance with stringent international standards, this circuit breaker is the go-to solution for those seeking both safety and efficiency in their installations.
Features a sophisticated electronic release for enhanced protection
Designed for seamless integration into unearthed supply systems
Offers a considerable short-circuit breaking capacity to safeguard circuits
Allows connection of substantial conductors up to 240 mm² for flexibility
Built-in damp heat protection ensures reliability in challenging environments
Compact dimensions make it suitable for space-constrained installations
User-friendly configuration options simplify installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
