Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 240-919
- Mfr. Part No.:
- 191484 NZMN3-4-VX400/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,468.96
(exc. VAT)
€5,496.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,468.96 |
*price indicative
- RS Stock No.:
- 240-919
- Mfr. Part No.:
- 191484 NZMN3-4-VX400/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 335mm | ||
Height 215.2mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 molded case circuit breaker stands as a testament to engineering excellence, designed for robust performance in demanding environments. Featuring modular and flexible plug-in technology, this device ensures high reliability and versatility, making it ideal for various applications. With a formidable rated current of 400A and the ability to operate efficiently at 690V, it meets the highest industry standards while offering a comprehensive range of protection features. The advanced electronic release system provides precise short-circuit and overload protection, ensuring optimal safety. This innovative solution not only simplifies installations but also enhances operational efficiency, catering to the specific needs of panel builders and engineers alike.
Boasts LSI overload protection to safeguard against excessive currents
USB interface allows intuitive configuration and testing with supporting software
Designed for a temperature range accommodating extreme environmental conditions
Features built-in electromagnetic compatibility for seamless integration
Offers a substantial mechanical lifespan of up to 15,000 operations
Provides various terminal capacities, ensuring compatibility with different conductor types
Incorporates an electronic release system, enhancing responsiveness to current fluctuations
IP20 protection rating guarantees safe operation in non-hazardous environments
Supports multiple communication options for added functionality
Short-circuit breaking capacity ensures reliability even under fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
