Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-926
- Mfr. Part No.:
- 191625 NZMN2-VX100-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,368.78
(exc. VAT)
€1,683.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,368.78 |
*price indicative
- RS Stock No.:
- 240-926
- Mfr. Part No.:
- 191625 NZMN2-VX100-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 190mm | |
| Width | 115mm | |
| Height | 160mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 190mm | ||
Width 115mm | ||
Height 160mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is engineered for reliability and exceptional performance in demanding environments. This advanced circuit breaker provides robust protection for electrical installations, effectively safeguarding against overloads and short circuits. With its electronic release system and a comprehensive compliance certification, it is perfectly suited for use in unearthed supply systems at voltages up to 690 V. Installation is made effortless through options such as DIN rail mounting and built-in techniques, ensuring a seamless fit in any configuration. Additionally, its ability to provide effective thermal management enhances its longevity and operational sustainability in industrial applications.
Robust design ensures long-lasting performance and reliability
Electronic release system provides precise and quick response to faults
Versatility in installation options allows for flexible integration
High resistance to environmental factors ensures durability
Enhanced heat dissipation features maintain operational efficiency
Multiple short-circuit settings allow for customised protection levels
Compliance with industry standards ensures product credibility
Protection against direct contact increases user safety
Designed for high capacity operational needs in industrial settings
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
