Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 249-021
- Mfr. Part No.:
- 191619 NZMN2-VX100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,427.32
(exc. VAT)
€1,755.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,427.32 |
*price indicative
- RS Stock No.:
- 249-021
- Mfr. Part No.:
- 191619 NZMN2-VX100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 190mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 190mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed to ensure safety and reliability in electrical systems. Featuring advanced electronic release technology, this model is suitable for a broad range of applications, providing superior protection against overloads and short circuits. With a rated current of 100 A and a three-pole configuration, it is ideal for use in unearthed supply systems at voltages up to 690 V. The plug-in technology allows for straightforward installation and maintenance, while the circuit breaker's robust construction and compliance with IEC/EN standards guarantee long-lasting performance. The NZM series is recognised for its ability to adapt to various operational needs with the option for motor drives and communications capabilities, ensuring seamless integration into smart power management systems.
Equipped with LSI overload protection for enhanced safety
Provides versatile mounting methods including built-in and plug-in techniques
Capable of operating in extreme temperatures, from -25 °C to 70 °C
Features electronic release for precise current settings and rapid response
Designed to accommodate various terminal capacities for flexible installation
Offers options for communication with controlling software through USB interface
Ensures electrical insulation with a rated impulse withstand voltage of 8000 V
Meets pollution degree 3 standards for reliable performance in challenging environments
Facilitates energy efficiency with low heat dissipation in operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
