Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-928
- Mfr. Part No.:
- 191628 NZMN2-VX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,308.68
(exc. VAT)
€1,609.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,308.68 |
*price indicative
- RS Stock No.:
- 240-928
- Mfr. Part No.:
- 191628 NZMN2-VX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 115mm | |
| Depth | 190mm | |
| Height | 160mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 115mm | ||
Depth 190mm | ||
Height 160mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced electronic molded case circuit breaker designed to enhance operational safety and efficiency. With robust performance metrics, this circuit breaker is ideal for demanding industrial applications. Its 100A capacity and reliable three-pole design provide excellent protection against electrical faults while ensuring seamless integration into various systems. Built with cutting-edge technology, the NZM series ensures accurate overload and short-circuit protection, making it a preferred choice for panel builders and professionals in the field. With features such as optional communication capabilities and USB interfaces for configuration, it offers further flexibility and convenience. The inclusion of thermal memory ensures optimal performance even under thermal stress, establishing it as a vital component for modern electrical installations.
Advanced electronic release system for precise and reliable operation
Optional modem for enhanced communication and monitoring capabilities
Compatible with various mounting methods, ensuring versatile installation options
Designed with a high short-circuit breaking capacity for improved protection
Complies with international standards, ensuring high quality and safety
Compact dimensions facilitate easy integration into electrical panels
Temperature rise calculations supported by heat dissipation data
IP40 rating for exceptional protection against dust and moisture ingress
Screw and box terminal options enhance connection versatility
Engineered for high performance in ungrounded supply systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
