Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 240-961
- Mfr. Part No.:
- 192003 NZMN2-AX100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,090.78
(exc. VAT)
€1,341.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,090.78 |
*price indicative
- RS Stock No.:
- 240-961
- Mfr. Part No.:
- 192003 NZMN2-AX100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-78, RoHS, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110 | |
| Width | 115mm | |
| Depth | 190mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-78, RoHS, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110 | ||
Width 115mm | ||
Depth 190mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM-Molded Case Circuit Breaker is engineered to deliver superior protection and reliability in electrical systems. With a robust electronic release mechanism and a rated current of 100 A, this circuit breaker excels in safeguarding equipment from overload and short-circuit risks. Designed for flexibility, it can be integrated into unearthed supply systems operating at up to 690 V. Its compact dimensions make installation seamless, allowing for diverse mounting options including DIN rail. Compliance with RoHS further underscores its commitment to environmental safety. The NZM-Molded Case Circuit Breaker is not just a functional component; it represents a pinnacle of engineering designed to meet the modern demands of electrical safety.
Provides electronic release for enhanced operational safety
Offers multiple mounting methods for versatile installation
Designed for application in unearthed supply systems to enhance performance
Meets stringent RoHS compliance for environmental safety
Features thermal memory capabilities for accurate overload protection
Includes shock resistance ratings for improved durability in dynamic environments
Offers a compact design without compromising on performance
Supports a variety of terminal capacities for flexible connectivity options
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
