Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 242-915
- Mfr. Part No.:
- 192283 NZMH3-4-PX250/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,518.22
(exc. VAT)
€5,557.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,518.22 |
*price indicative
- RS Stock No.:
- 242-915
- Mfr. Part No.:
- 192283 NZMH3-4-PX250/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Circuit Breaker Accessory | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | LSI Overload Protection | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Circuit Breaker Accessory | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 275mm | ||
Height 120.5mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics LSI Overload Protection | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is designed to meet the demanding requirements of modern electrical systems. This innovative device combines robust protection features with an integrated energy measurement system, providing accurate readings with a class 1 rating. It is versatile and can operate in unearthed supply systems up to 690V. Built with a compact form factor, its four-pole configuration allows for efficient space utilisation. The NZM3s electronic release mechanism enhances operational reliability, while its extensive range of accessories ensures flexibility in installation and configuration, making it a top choice for both industrial and commercial applications.
Integrated energy measurement functions for precise monitoring
Modular design allows for easy upgrades and expansions
USB interface facilitates seamless configuration and testing
Meets internationally recognised standards for safety and performance
Robust construction ensures longevity in challenging environments
Wide range of terminal options to accommodate various cable types
Advanced protection features prevent overload and short-circuit conditions
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 3-Pole 250A Fixed
