Eaton, NZM, NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 243-079
- Mfr. Part No.:
- 192277 NZMN3-4-PX250/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,287.53
(exc. VAT)
€5,273.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,287.53 |
*price indicative
- RS Stock No.:
- 243-079
- Mfr. Part No.:
- 192277 NZMN3-4-PX250/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circuit Breaker Accessory | |
| Range | NZM | |
| Series | NZM3 PXR25 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 275mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Height | 120.5mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circuit Breaker Accessory | ||
Range NZM | ||
Series NZM3 PXR25 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 275mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947 | ||
Height 120.5mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker represents the forefront of technology in energy management and safety. Engineered for robust performance, this advanced device is perfectly suited for demanding applications, providing peace of mind through its comprehensive protection features. It boasts integrated energy measurement capabilities, ensuring efficient monitoring and management of electrical load. The circuit breaker is designed for easy installation and integration into various systems, making it an ideal choice for both industrial and commercial environments. With high current ratings and a commitment to compliance with international standards, this circuit breaker guarantees reliability and safety in the most challenging conditions.
Integrated energy measurement promotes efficient energy management
Enhanced overload protection reduces the risk of equipment damage
Designed for both delayed and non-delayed short-circuit protection
USB interface facilitates seamless configuration and testing
Supports a wide range of terminal capacities for versatile connectivity
Offers options for advanced Modbus RTU communication capabilities
Compact design optimises space in electrical panels
Exceptional thermal stability ensures reliable performance under heat stress
Related links
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Screw
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 400A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
