Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- RS Stock No.:
- 242-921
- Mfr. Part No.:
- 192300 NZMS3-4-PX630/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,936.91
(exc. VAT)
€9,762.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,936.91 |
*price indicative
- RS Stock No.:
- 242-921
- Mfr. Part No.:
- 192300 NZMS3-4-PX630/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2 | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 185mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2 | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 185mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for superior performance and reliability, ensuring the utmost safety and efficiency in electrical installations. Designed for applications up to 630 A, this integrated energy measurement circuit breaker not only meets but exceeds industry standards with its advanced electronic release system. Its versatility is boosted by plug-in technology, allowing for seamless integration into a variety of electrical systems, while the robust design ensures compliance with EMC requirements and environmental protections. Benefiting from innovative features, such as LSI overload protection and a USB interface for configuration, this circuit breaker represents a significant advancement in electrical protection technology, making it a compelling choice for modern electrical infrastructure.
Robust electronic release system ensures consistent performance
Plug-in technology facilitates easy installation and maintenance
Integrated energy measurement features enhance operational efficiency
LSI overload protection offers increased safety against circuit overloads
USB interface enables straightforward configuration and monitoring
Designed to meet high standards in electromagnetic compatibility
Versatile application across various environments and systems
Durable construction for long-term reliability and peace of mind
Comprehensive temperature and corrosion resistance for diverse usage
Effective shock resistance enhances safety during operation
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
