Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- RS Stock No.:
- 242-919
- Mfr. Part No.:
- 192297 NZMN3-4-PX630/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,503.86
(exc. VAT)
€9,229.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,503.86 |
*price indicative
- RS Stock No.:
- 242-919
- Mfr. Part No.:
- 192297 NZMN3-4-PX630/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274 | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 185mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IEC 60068-2-78, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274 | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 185mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker exemplifies innovation in electrical protection, tailored for demanding operational environments. Engineered by Eaton, this advanced device integrates energy measurement class 1 technology for enhanced efficiency, ensuring reliable protection and monitoring of electrical circuits. With a robust 630A capacity and four-pole configuration, it excels in high-performance applications, such as unearthed supply systems at 690V. The compact design, measuring 335mm in length and showcasing a user-friendly plug-in technology, simplifies installation and maintenance, significantly reducing downtime. Additionally, the NZM series is equipped to cope with thermal and electromagnetic challenges, providing a resilient solution for modern electrical systems while ensuring compliance with international standards.
Utilises plug-in technology for effortless installation
Designed for high performance in unearthed supply systems
Incorporates integrated energy measurement capabilities
Supports variable configurations to suit diverse applications
Offers comprehensive overload protection and short-circuit protection
Specifically tailored to meet stringent electromagnetic compatibility standards
Ensures operational reliability in extreme temperature ranges
Features a comprehensive compliance profile for ease of integration
Built to withstand significant mechanical and electrical stress
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
