Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 249-057
- Mfr. Part No.:
- 192282 NZMS3-4-PX630/VAR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,633.08
(exc. VAT)
€8,158.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,633.08 |
*price indicative
- RS Stock No.:
- 249-057
- Mfr. Part No.:
- 192282 NZMS3-4-PX630/VAR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274 | |
| Width | 185mm | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, VDE 0106 Part 110, DIN EN 50274 | ||
Width 185mm | ||
Depth 275mm | ||
Height 120.5mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker reflects the pinnacle of electrical protection with its integrated energy measurement capabilities. The innovative design of the NZM3 PXR25 ensures outstanding reliability, supporting currents of up to 630A across four poles. Engineered for use in unearthed supply systems at 690V, this product is suitable for demanding applications. Combining electronic release technology with robust operational features, it not only provides superior short-circuit protection but also enhances efficiency in energy usage, making it an essential component for modern electrical systems.
Features LSI overload protection for enhanced safety and performance
Includes a USB interface for seamless configuration and testing
Equipped with a rock-solid casing that meets stringent corrosion resistance standards
Supports temperature rise calculations for optimal installation and operation
Designed for mechanical endurance with a lifespan of 15,000 operations
Offers enhanced electrical characteristics, ensuring resilient performance even at high loads
Incorporates auxiliary contacts that fulfil safety and operational requirements
Delivers comprehensive protection against electric shock under various conditions
Built to withstand extreme ambient temperatures for both operation and storage
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
