Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 243-026
- Mfr. Part No.:
- 191580 NZMN3-MX220-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,696.24
(exc. VAT)
€4,546.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,696.24 |
*price indicative
- RS Stock No.:
- 243-026
- Mfr. Part No.:
- 191580 NZMN3-MX220-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 260mm | |
| Width | 185mm | |
| Height | 346mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 260mm | ||
Width 185mm | ||
Height 346mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR20 circuit breaker is a cutting-edge solution from Eaton, designed specifically for demanding electrical environments. This circuit breaker supports a substantial 220A current, ensuring reliable performance even in unearthed supply systems at 690V. Built with a focus on advanced protection and safety, it features electronic release technology that meets stringent international standards. With a compact design, the NZM3 series provides easy integration into switchgear, making it ideal for panel builders and engineers. Its robust construction is complemented by features such as corrosion resistance and comprehensive mechanical function compliance, offering peace of mind in industrial and commercial applications. This combination of functionality and reliability ensures the NZM3 PXR20 stands out as an essential component for modern electrical installations.
Enhanced electronic release technology ensures precision in overload and short-circuit protection
Robust design meets various environmental standards for reliability in challenging conditions
Offers adjustable time delay settings to effectively manage current peaks
Dynamic compatibility with both direct switching and normal operating conditions
Ample terminal capacity facilitates easy connections for diverse applications
Designed to comply with rigorous electromagnetic compatibility requirements
Provides comprehensive shock resistance for improved longevity and durability
Meets product standards for UV radiation resistance, ensuring long-term stability
Optimised for easy installation with built-in device slide-in technique
Exceptional lifecycle ratings reflect reliability and consistent operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
