Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 230-322
- Mfr. Part No.:
- 110845 NZMN3-VE630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,514.92
(exc. VAT)
€5,553.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,514.92 |
*price indicative
- RS Stock No.:
- 230-322
- Mfr. Part No.:
- 110845 NZMN3-VE630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC IEC/EN 60947, RoHS | |
| Width | 185mm | |
| Height | 346mm | |
| Depth | 260mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC IEC/EN 60947, RoHS | ||
Width 185mm | ||
Height 346mm | ||
Depth 260mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for superior performance and reliability. This electronic circuit breaker offers outstanding protection capabilities for electrical installations, making it an ideal choice for both commercial and industrial applications. With a robust frame type and a significant amperage rating, it ensures efficient operation under demanding conditions. This product stands out with its adjustable time delay settings, allowing for tailored protection against potential current peaks. Coupled with a high short-circuit breaking capacity, the NZM provides peace of mind, safeguarding your systems against faults and overloads.
Offers a compact design for optimised space utilisation
Facilitates easy and flexible installation through its withdrawable mounting method
Enhances user safety with robust protection against electric shock
Provides optional motor drive functionality for added convenience
Ensures compliance with international standards for increased trust in performance
Incorporates advanced electronic release technology for precise operation
Includes multiple terminals for versatile connection options to meet diverse installation needs
Engineered to perform effectively in various environmental conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
