Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 247-359
- Mfr. Part No.:
- 168484 NZMN3-ME350-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,221.56
(exc. VAT)
€3,962.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,221.56 |
*price indicative
- RS Stock No.:
- 247-359
- Mfr. Part No.:
- 168484 NZMN3-ME350-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 335mm | |
| Width | 140mm | |
| Height | 215.2mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 335mm | ||
Width 140mm | ||
Height 215.2mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for reliability and efficiency in high-demand environments. With advanced electronic tripping mechanisms and a robust three-pole configuration, it ensures superior protection against overloads and short circuits. Featuring a significant amped current rating, this unit is perfect for both industrial and commercial applications. The device's intelligent design also facilitates seamless installation and maintenance, catering to the needs of modern electrical systems. Its exceptional temperature and electromagnetic compatibility guarantees consistent performance, making it an ideal solution for safeguarding your electrical infrastructure. This circuit breaker embodies the perfect blend of innovative technology and durable craftsmanship, fulfilling rigorous safety standards.
Robust design ensures reliable protection against electrical faults
High current rating allows for versatile application in demanding settings
Electronic tripping mechanism provides precise protection against overloads
Cyclic damp heat resistant, enhancing longevity in challenging environments
Minimum maintenance requirements with easy installation procedures
Compatible with unearthed supply systems, broadening operational scope
Constructed to withstand mechanical and thermal stresses effectively
Offers extensive terminal capacity for flexible installation options
Complies with international safety regulations ensuring user confidence
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 350A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 220A Plug-in
