Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 254-448
- Mfr. Part No.:
- 259100 NZMH2-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,375.25
(exc. VAT)
€1,691.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,375.25 |
*price indicative
- RS Stock No.:
- 254-448
- Mfr. Part No.:
- 259100 NZMH2-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 15kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, RoHS, IEC 60068-2-30 | |
| Height | 184mm | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 15kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 750V dc | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-78, VDE 0106 Part 110, DIN EN 50274, IEC/EN 60947-2, RoHS, IEC 60068-2-30 | ||
Height 184mm | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is engineered for superior performance in moulded case applications. Designed to manage electrical currents effectively, this innovative device combines robustness with precision, ensuring reliability in demanding environments. With its thermo-magnetic release system, it provides exceptional protection against overloads and short circuits, making it an essential component in electrical installations. Whether used in industrial settings or commercial applications, this breakers impressive specifications and certifications, including RoHS compliance, underscore its commitment to quality and safety.
RoHS compliance ensures adherence to environmental standards
Robust construction promotes longevity even in demanding conditions
Certified for use in unearthed supply systems at high voltage levels
Quick response to short-circuit conditions ensures safety
Numerous terminal options for flexible connectivity solutions
Mechanical lifespan rated for 20000 operations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
