Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 243-562
- Mfr. Part No.:
- 102686 NS2-250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,567.98
(exc. VAT)
€1,928.62
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,567.98 |
*price indicative
- RS Stock No.:
- 243-562
- Mfr. Part No.:
- 102686 NS2-250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Height | 185mm | |
| Standards/Approvals | CSA, IEC CSA, UL, UL 489 ULCSA IEC 60947 CE | |
| Width | 105 mm | |
| Depth | 142mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Screw | ||
Height 185mm | ||
Standards/Approvals CSA, IEC CSA, UL, UL 489 ULCSA IEC 60947 CE | ||
Width 105 mm | ||
Depth 142mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker represents a cutting-edge solution in electrical protection and control, merging advanced technology with robust design. Engineered for efficiency, it delivers precise performance in various applications, from branch circuits to feeder circuits. The product boasts a series of certifications, confirming its adherence to global safety standards. With a compact design, it optimises space while ensuring comprehensive protection against overloads and short circuits. Enhanced by digital innovations, the breaker is equipped with features that streamline installation and operation, making it an ideal choice for modern electrical infrastructure. Operating within temperature ranges from -25°C to 70°C, it is resilient against varying environmental conditions, reflecting its adaptability in diverse installations.
Certified for compliance with RoHS and multiple international standards
Enhanced thermal management with low heat dissipation requirements
Exhibits impressive mechanical lifespan for long-term reliability
Offers various terminal options for flexible connectivity
IP66 rating ensures robust protection against dust and water ingress
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 450 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 175 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100 A Fixed
