Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 175A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

€2,426.82

(exc. VAT)

€2,984.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,426.82

*price indicative

RS Stock No.:
258-799
Mfr. Part No.:
271132 NZMH2-VEF175-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

175A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

195mm

Depth

105mm

Width

149mm

Standards/Approvals

UL, CE, CSA, CSAC. . 509, IEC 60947, IECEN 60947, ULCSA IEC, UL 489

Tripping Mechanism

Electronic

Tripping Characteristics

Adjustable Delay Setting

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for exceptional reliability and robust performance. With a three-pole configuration and a rated current of 175 A, it is specially designed to meet the demands of North American installations. This innovative circuit breaker not only adheres to stringent international safety standards but also offers flexibility with adjustable time delay settings, perfect for mitigating current peaks in challenging environments. Boasting a compact design, this device enhances operational efficiency while ensuring safety and compliance across various applications, including branch and feeder circuits. It is an ideal solution for electrical systems that require dependable protection from overload and short circuit currents, making it an invaluable asset for any modern electrical infrastructure.

Three-pole configuration ensures balanced load distribution

Adjustable delay settings allow for precise control over current peaks

Compliance with UL, CSA, and IEC standards guarantees safety and reliability

Compact design facilitates easy installation in space-constrained environments

Robust thermal memory function enhances operational reliability

Designed for high-performance applications including branch and feeder circuits

Integrated electronic release mechanism offers precise overload protection

Temperature rise calculations ensure optimal performance in diverse conditions

Related links