Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-658
- Mfr. Part No.:
- 269237 NZMH2-A160-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,960.46
(exc. VAT)
€2,411.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,960.46 |
*price indicative
- RS Stock No.:
- 255-658
- Mfr. Part No.:
- 269237 NZMH2-A160-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, UL, IEC 60068-2-30, IP40, DIN EN 50274, IP20, CE, VDE 0106 Part 110, CSA, RoHS, IEC 60068-2-78, IP66 | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, UL, IEC 60068-2-30, IP40, DIN EN 50274, IP20, CE, VDE 0106 Part 110, CSA, RoHS, IEC 60068-2-78, IP66 | ||
Depth 149mm | ||
Width 105mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker is designed for superior performance and reliability in demanding applications. Engineered to deliver exceptional protection, this device features a thermomagnetic release mechanism that ensures both overcurrent and short-circuit safeguarding. With a high switching capacity and robust construction, it's perfectly suited for use in both commercial and industrial environments. The NZM series exemplifies innovative design, making it an ideal choice for professionals seeking dependability. Its compliance with international standards, including UL and IEC/EN 60947, underscores its quality. This circuit breaker not only meets but exceeds the rigorous demands of modern electrical systems. Its compact form factor and efficient design simplify installation and maximise space utilisation, making it a valuable addition to any electrical panel.
Thermomagnetic release for enhanced overcurrent protection
Compact design facilitates easy installation in confined spaces
High switching capacity makes it suitable for a wide range of applications
Robust construction guarantees long-lasting performance
Compliant with both UL and IEC standards ensuring safety and reliability
Ideal for branch circuits and feeder circuits within industrial settings
Designed for seamless integration into existing electrical systems
Flexible mounting options maximise adaptability in various installations
Maintenance of a high degree of protection against electrical faults
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
