Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 50 kA, Plug-in
- RS Stock No.:
- 244-224
- Mfr. Part No.:
- 168515 NZMN3-4-VE630/400-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,500.46
(exc. VAT)
€6,765.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,500.46 |
*price indicative
- RS Stock No.:
- 244-224
- Mfr. Part No.:
- 168515 NZMN3-4-VE630/400-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 50kA | |
| Mount Type | Plug-in | |
| Depth | 335mm | |
| Standards/Approvals | RoHS | |
| Height | 215.2mm | |
| Width | 185mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 50kA | ||
Mount Type Plug-in | ||
Depth 335mm | ||
Standards/Approvals RoHS | ||
Height 215.2mm | ||
Width 185mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed to provide maximum protection and reliability for your electrical installations. With its robust capabilities, this four-pole circuit breaker features an amperage rating of 630A, a crucial component for managing higher current loads efficiently. Its innovative withdrawable unit design enhances ease of maintenance and enables swift replacement without disrupting operation. Emphasising safety and compliance, this circuit breaker meets stringent international standards and regulations, making it an ideal solution for commercial and industrial applications. This product not only reduces the risk of electrical hazards but also ensures optimal system performance, contributing to seamless operation in demanding environments. Experience the perfect blend of durability and advanced engineering with the NZM series, tailored to meet the evolving needs of modern electrical infrastructure.
Robust four-pole design optimises current management
Withdrawable unit enhances ease of maintenance
Complies with RoHS standards for environmental safety
Temperature rise calculations supported by heat dissipation data
IP20 rating ensures adequate protection against dust and debris
Multiple current settings allow for precise adjustments
Short-circuit rating capacity enhances circuit protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
